- RS Stock No.:
- 886-0683
- Mfr. Part No.:
- 415-0043-036
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0683
- Mfr. Part No.:
- 415-0043-036
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG142 |
Characteristic Impedance | 50 Ω |
Length | 914.4mm |
Voltage Rating | 335 V ac |
Conductor Strand Type | Solid |
Series | 415 |
Standards Met | RoHS2 |