Coaxial cable assembly, SMA plug, 0.91m

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SMA Cable Assembly

Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors

Specifications
Attribute Value
Terminated/Unterminated Terminated
Connector A Male SMA
Connector B Male SMA
Temporarily out of stock - back order for despatch 04/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 83.55
units
Per unit
1 +
MYR83.55
Related Products
The IPEX to SMA female bulkhead cable assembly ...
Description:
The IPEX to SMA female bulkhead cable assembly is ideal for PCB to panel connection in a wide range of RF and wireless applications. The IPEX is a miniature male board connector, also physically intermateable with the U.FL type. This ...
Micro High Frequency RF Cable Assembly, 1.13 mm ...
Description:
Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable. 32 AWG, 1.13 mm (.045") diameter cable50 ohm impedanceAvailable with MHF1 type plug or SMA bulkhead jack terminationsU.FL typePerformance up to 3 GHz.
A RF Coaxial Cable Assembly from Molex with ...
Description:
A RF Coaxial Cable Assembly from Molex with SMA Jack and U.FL Plug connectors connected with 1.13 mm diameter Gray cable and is 100 mm long.This SMA to U.FL RF Coaxial Cable Assembly is supplied with a Gold plated Brass ...
Test Line 18 cable assemblies are designed for ...
Description:
Test Line 18 cable assemblies are designed for long life high performance test and production activities in RF and microwave applications.,Assemblies are available terminated with SMA and N straight plug connectors in popular configurations and lengths. • Triple shielded, flexible, ...