Teledyne LeCroy Female Micro-D to Male DB-9 Coaxial Cable

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

LeCroy Advisor T3 Protocol Analyser Synchronisation Cable Micro-D - CATC Sync

LeCroy Advisor T3 Cable, Mico-D - CATC Sync. Cable for synchronising Advisor T3 recording with Voyage/Summit based analysers.

Sierra M6-1 Sync & Ext Trigger In/Out Cable
MicroDB25-to-BNC & DB9

Specifications
Attribute Value
Terminated/Unterminated Terminated
Connector A Female Micro-D
Connector B Male DB-9
Temporarily out of stock - back order for despatch 29/12/2020, delivery within 4 working days from despatch date
Price Each
MYR 707.73
units
Per unit
1 +
MYR707.73
Related Products
The external trigger cable allows the Mercury T2/T2C ...
Description:
The external trigger cable allows the Mercury T2/T2C to interface with general purpose test equipment and provide external In & Out signals. BNC connectors allow cross-triggering on external instruments using any available USB trigger event including or frames, errors, PD ...
Teledyne LeCroy has a wide variety of world ...
Description:
Teledyne LeCroy has a wide variety of world class probes and amplifiers to complement its product line. From the ZS high impedance active probes to the WaveLink differential probing system which offers bandwidths up to 25 GHz, Teledyne LeCroy probes ...
RF cable assemblies provide extension capability to standard ...
Description:
RF cable assemblies provide extension capability to standard antennas configurationsRF-195 is a standard cable for applications above 2.5GHz up to 6GHzRF-240 is a lower loss cable for mobile applications up to 6GHzImpedance: 50 Ω nominal.
A range of 50 Ohm UFL to UFL ...
Description:
A range of 50 Ohm UFL to UFL RF coaxial cable assemblies with right angle UFL gold plated plug connectors on both ends. These 50 Ohm UFL to UFL RF coaxial cable asemblies are supplied in a variety of cable ...