RF Solutions Black Female U.FL to Female SMA RG178 Coaxial Cable, 50 Ω, CBA

  • RS Stock No. 125-8189
  • Mfr. Part No. CBA-UFL-SMAF20IP
  • Manufacturer RF Solutions
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RF Coaxial Cable Assemblies

These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer a highly reliable electrical connection for your given application.

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• With a selection of connector types and combinations available, from Type N screw locks to bayonet-style SMAs, it is a range to suit a variety of set-ups.

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

RF Solutions

Specifications
Attribute Value
Length 200mm
Terminated/Unterminated Terminated
Connector A Female U.FL
Connector B Female SMA
Coaxial Type RG178
Characteristic Impedance 50 Ω
Sheath Colour Black
1016 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR34.95
MYR 27.71
units
Per unit
1 +
MYR27.71
Related Products
Mobile Mark RF cable assemblies provide extension capability ...
Description:
Mobile Mark RF cable assemblies provide extension capability to standard antennas configurationsImpedance: 50 Ω nominal. CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).
From Samtec, a series of high isolation 50 ...
Description:
From Samtec, a series of high isolation 50 Ω RF cable assemblies. The double ended wire to board cable assemblies utilise a 4.0 mm pitch IJ5C connector housed in black shielded thermoplastic housings. The connectors feature a positive latching system ...
U.FL cable assemblies consisting of a coaxial cable ...
Description:
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables ...
Micro High Frequency RF Cable Assembly, 1.13 mm ...
Description:
Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable. 32 AWG, 1.13 mm (.045") diameter cable50 ohm impedanceAvailable with MHF1 type plug or SMA bulkhead jack terminationsU.FL typePerformance up to 3 GHz.