Domocare Coaxial Cable

  • RS Stock No. 131-325
  • Mfr. Part No. AB10B10100C1
  • Manufacturer Domocare
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

BNC assembled leads

Leads fitted with RG58 (50 Ω) or RG59 (75 Ω) cables.
Equipped with straight male BNC plugs at both ends.
Available in two lengths, 1 metre or 2 metres.

Coaxial leads - Sofim

Specifications
Attribute Value
Terminated/Unterminated Terminated
16 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 59.65
units
Per unit
1 - 14
MYR59.65
15 - 49
MYR57.99
50 - 99
MYR55.10
100 - 249
MYR52.53
250 +
MYR50.23
Related Products
U.FL cable assemblies consisting of a coaxial cable ...
Description:
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables ...
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 ...
Description:
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 AWG stranded bare compacted copper conductor, foam HDPE core, double 95% tinned copper braid, flexible PVC jacket.
From the trusted brand RS PRO, comes a ...
Description:
From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install making them a fantastic ...
From the trusted brand RS PRO, comes a ...
Description:
From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install making them a fantastic ...