- RS Stock No.:
- 885-8113
- Mfr. Part No.:
- CPBNCPC012
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8113
- Mfr. Part No.:
- CPBNCPC012
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Bulkhead Jack |
Adapter Type A | BNC |
Gender A | Female |
Impedance | 75Ω |
Body Orientation | Right Angle |
Operating Frequency | 2GHz |
Contact Plating | Gold |
Length | 35.5mm |
Body Plating | Nickel |
Contact Material | Beryllium Copper |