- RS Stock No.:
- 741-7183
- Mfr. Part No.:
- 33_PC7-N-50-6/1-_NE
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 741-7183
- Mfr. Part No.:
- 33_PC7-N-50-6/1-_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Hubner+Suhner Adaptors for QN interfaces
Hubner+Suhner adaptors are used to measure applications with QN interfaces. These adaptors support calibration with open
standard interfaces, due in part to the same electrical length and the same return loss behaviour of all these adaptors,
the swapping method can be utilised.
standard interfaces, due in part to the same electrical length and the same return loss behaviour of all these adaptors,
the swapping method can be utilised.
Identical electrical length
Fast measurement set-up change: e.g. male to female
Measure devices with QN interfaces
Precise calibration for phase critical measurements
50Ω, 11GHz
Fast measurement set-up change: e.g. male to female
Measure devices with QN interfaces
Precise calibration for phase critical measurements
50Ω, 11GHz
HUBER+SUHNER QN Series
The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging density compared to N connectors due to the fact that no torque spanner is required to fasten the coupling nut. Additionally, the outer dimensions of QN are smaller than N, offering the advantage that TNC-sized flanges can be used on QN connectors.
50Ω impedance
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | PC 7 Plug to N Socket |
Adapter Type A | PC 7 |
Adapter Type B | N |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 11GHz |
Contact Plating | Gold, Gold over Enickel |
Length | 52.4mm |
Contact Material | Beryllium Copper, Brass, Stainless Steel |