Tesa 4939 Rubber White Cloth Tape, 19mm x 50m, 0.27mm Thick

  • RS Stock No. 812-5374
  • Mfr. Part No. 04939-00011-00
  • Manufacturer Tesa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

tesa® 4939 Floor Laying Tape

This removable double-sided tape from tesa® is a floor laying tape. Its specially-formulated adhesive on the open side provides a strong bonding power whilst still allowing for residue-free removal for up to 14 days.
tesa® 4939 removable floor tape is designed particularly for use when laying temporary floors for exhibitions, fairs, conferences, conventions and is also suitable for temporary floor laying during renovation projects.

PET Tapes

Specifications
Attribute Value
Backing Material Cloth
Width 19mm
Length 50m
Thickness 0.27mm
Colour White
Finish Rubber
Adhesion Strength 50 N/cm
Elongation at Break 40%
Tensile Strength 50N/cm
Maximum Operating Temperature +80°C
Adhesive Material Synthetic Rubber
Model Number Tesa 4939
Temporarily out of stock - back order for despatch 05/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 46.79
units
Per unit
1 - 5
MYR46.79
6 - 11
MYR45.40
12 +
MYR43.43
Related Products
Introducing the 3M™ 389, this extra heavy duty ...
Description:
Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear allows quick applications without the need for scissors or a knife to finish your application. Waterproof backing has ...
Introducing the 3M™ 389, this extra heavy duty ...
Description:
Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear allows quick applications without the need for scissors or a knife to finish your application. Waterproof backing has ...
A flame retardant polycloth laminate tape coated with ...
Description:
A flame retardant polycloth laminate tape coated with a special pressure sensitive adhesive. Meets the requirements of FAR 25.853, an FAA specification. Specification printed onto tape for easy identification Writable surfaceEasy to tear and to unwindClean peelExcellent adhesionConforms to irregular ...
Introducing the 3M™ 361, this is a premium ...
Description:
Introducing the 3M™ 361, this is a premium Glass Cloth tape that offers protection to surfaces and materials from high temperatures. Constructed from a woven fibreglass backing incorporates a silicone adhesive, which is great for applications requiring high-temperature applications. Protect ...