Tesa 4651 Acrylic Coated Grey Cloth Tape, 50mm x 50m, 0.31mm Thick

  • RS Stock No. 763-8974
  • Mfr. Part No. 04651-00538-00
  • Manufacturer Tesa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

tesa® 4651 Acrylic Cloth Tapes

tesa® 4651 is a powerful high quality acrylic coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubberadhesive. Is a very strong cloth tape for almost every application.

Premium acrylic coated cloth tape
High adhesion even on rough surfaces
Excellent tensile strength
Straight tear edges longitudinal and horizontal
Easy to write on
Conformable

Specifications
Attribute Value
Backing Material Acrylic-coated cloth
Width 50mm
Length 50m
Thickness 0.31mm
Colour Grey
Finish Acrylic Coated
Adhesion Strength 3.3 N/cm
Elongation at Break 13%
Tensile Strength 100N/cm
Maximum Operating Temperature +130°C
Adhesive Material Synthetic Rubber
Model Number Tesa 4651
4 Within 4 working day(s) (Global stock)
42 Within 4 working day(s) (Global stock)
Price Each
MYR 282.92
units
Per unit
1 - 4
MYR282.92
5 - 9
MYR277.26
10 +
MYR265.69
Related Products
A polycloth extruded gloss tape with a white, ...
Description:
A polycloth extruded gloss tape with a white, aggressive, pressure sensitive, solvent free rubber resin adhesive. • Easy Unwind and Very Easy Tear • Good Abrasion Resistance • Very High Tack • Clean Peel • Water Resistant Finish • Writable ...
AT0163 is a high quality polythene extruded Silver ...
Description:
AT0163 is a high quality polythene extruded Silver gloss cloth tape coated with a thermosetting, pressure sensitive solvent free rubber – resin adhesive which results in excellent heat resistance, strength and high adhesion. This duct tape has a thermosetting adhesive ...
Introducing the 3M™ 389, this extra heavy duty ...
Description:
Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear allows quick applications without the need for scissors or a knife to finish your application. Waterproof backing has ...
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Triple-layer adhesive consolidates, holds, seals, secures, repairs and insulates.Ultra-powerful adhesive. Universal: all media, all functions.100% water / air-tight. High pulling resistance.Available in grey.