MikroElektronika, MIKROE-3456

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RTC 8 click is a real time clock module which has an extremely low power consumption, allowing it to be used with a single button cell battery, for an extended period of time. The RV-3028-C7 module built on the RTC 8 click is able to output the time in the standard format, as well as in the 32-bit UNIX format. Integrated, factory calibrated XTAL operating at 32.768 kHz ensures a very low time deviation. The compensation and offset data are stored within the internal non-volatile memory. There is also a possibility to password-protect the configuration parameters. An advanced interrupt feature allows many different uses such as alarm function, countdown timer function, external event detection function with time stamp and much more. RTC 8 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Specifications
Attribute Value
Clock/Timer Function Real Time Clock (RTC)
Featured Device RV-3028-C7
Kit Name RTC 8 Click
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 87.40
units
Per unit
1 +
MYR87.40
Related Products
The NB4N855SMEVB has been developed as a convenience ...
Description:
The NB4N855SMEVB has been developed as a convenience for the customers interested in performing their own device engineering assessment. This evaluation board provides a high bandwidth 50 ohm controlled impedance environment. The NB4N855SMEVB Manual contains appropriate lab setup, assembly instructions ...
The NB3N5573DTGEVB evaluation board is designed to quickly ...
Description:
The NB3N5573DTGEVB evaluation board is designed to quickly evaluate the NB3N5573 device, a high precision, low phase noise clock generator that supports PCI Express and Ethernet requirements. The device takes a 25 MHz fundamental mode parallel resonant crystal and generates ...
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...
Based on Silicon Labs proprietary MultiSynth™ flexible frequency ...
Description:
Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of ...