- RS Stock No.:
- 161-0854
- Mfr. Part No.:
- NB3N502DEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0854
- Mfr. Part No.:
- NB3N502DEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NB3N502 Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the performance and operation of the NB3N502 PLL Clock Multiplier. The NB3N502 is a clock multiplier device that generates a low jitter, TTL/CMOS level output clock which is a precise multiple of the external input reference clock signal source. The user's manual provides detailed information on the board's contents, layout and use, and it should be used in conjunction with the NB3N502 data sheet which contains full technical details on device specifications and operation.
Fully Assembled Evaluation Board
Accommodates the Electrical Characterization of the NB3N502 in the SOIC-8 Package
Supports the Use of a 5 MHz to 27 MHz Through-hole or Surface Mount Crystal
SMA Connectors are Provided for Auxiliary Input and Output Interfaces
Incorporates Onboard Slide Switch Controlled Multiplier Select Pins, Minimizing Excess Cabling
Accommodates the Electrical Characterization of the NB3N502 in the SOIC-8 Package
Supports the Use of a 5 MHz to 27 MHz Through-hole or Surface Mount Crystal
SMA Connectors are Provided for Auxiliary Input and Output Interfaces
Incorporates Onboard Slide Switch Controlled Multiplier Select Pins, Minimizing Excess Cabling
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock Multiplier |
Kit Classification | Evaluation Board |
Featured Device | NB3N502 |