- RS Stock No.:
- 217-7939
- Mfr. Part No.:
- 9FGV0241AKILF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-7939
- Mfr. Part No.:
- 9FGV0241AKILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 9FGV0241 is a 2-output very low power frequency generator for PCIe Gen1–4 applications with integrated output terminations providing Zo=100 Ω. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Programmable slew rate for each output: allows tuning for various line lengths
Programmable output amplitude: allows tuning for various application environments
DIF outputs blocked until PLL is locked: clean system start-up
Selectable 0%, -0.25% or -0.5% spread on DIF outputs: reduces EMI
External 25 MHz crystal
Programmable output amplitude: allows tuning for various application environments
DIF outputs blocked until PLL is locked: clean system start-up
Selectable 0%, -0.25% or -0.5% spread on DIF outputs: reduces EMI
External 25 MHz crystal
supports tight ppm with 0 ppm synthesis error
Configuration can be accomplished with strapping pins: SMBus interface not required for device control
Configuration can be accomplished with strapping pins: SMBus interface not required for device control
Specifications
Attribute | Value |
---|---|
Package Type | VFQFPN |
Pin Count | 24 |