- RS Stock No.:
- 831-5921
- Mfr. Part No.:
- SY100EL14VZG
- Manufacturer:
- Micrel
Discontinued product
- RS Stock No.:
- 831-5921
- Mfr. Part No.:
- SY100EL14VZG
- Manufacturer:
- Micrel
Technical data sheets
Legislation and Compliance
Product Details
Clock Distribution Circuits, Microchip
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Distribution |
Input Signal Type | Differential, Single Ended |
Output Logic Level | ECL, PECL |
Operation Mode | Differential |
Number of Clock Inputs | 5 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.83 x 7.52 x 2.43mm |
Length | 12.83mm |
Width | 7.52mm |
Height | 2.43mm |
Maximum Operating Supply Voltage | -3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -5.7 V |