NB6L14MMNG, Clock Buffer CML, LVDS, LVPECL CML, 1-Input, 16-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family CML, LVDS, LVPECL
Logic Function Buffer
Input Signal Type CML, LVDS, LVPECL
Output Logic Level CML
Operation Mode Differential
Number of Clock Inputs 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3 x 3 x 0.95mm
Length 3mm
Width 3mm
Height 0.95mm
Maximum Operating Supply Voltage 3.63 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.375 V
Maximum Operating Temperature +85 °C
Discontinued product