- RS Stock No.:
- 216-6158
- Mfr. Part No.:
- 570AILF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 216-6158
- Mfr. Part No.:
- 570AILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics ICS570 is a high-performance Zero Delay Buffer (ZDB) which integrates IDTs proprietary analog/digital Phase Locked Loop (PLL) techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs.
8-pin SOIC package
Available in Pb (lead) free package
Pin-for-pin replacement and upgrade to ICS570M
Functional equivalent to AV9170 (not a pin-for-pin
replacement)
Low input to output skew of 300 ps max (>60 MHz
outputs)
Ability to choose between 14 different multipliers from
0.5x to 32x
Output clock frequency up to 170 MHz at 3.3 V
Can recover degraded input clock duty cycle
Output clock duty cycle of 45/55
Power Down and Tri-State Mode
Available in Pb (lead) free package
Pin-for-pin replacement and upgrade to ICS570M
Functional equivalent to AV9170 (not a pin-for-pin
replacement)
Low input to output skew of 300 ps max (>60 MHz
outputs)
Ability to choose between 14 different multipliers from
0.5x to 32x
Output clock frequency up to 170 MHz at 3.3 V
Can recover degraded input clock duty cycle
Output clock duty cycle of 45/55
Power Down and Tri-State Mode
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 170MHz |
Mounting Type | Surface Mount |
Package Type | SOIC-8 |
Pin Count | 8 |