RS PRO Cleanroom Paper A4 Technical Paper 210mm x 297 mm
- RS Stock No.:
- 218-666
- Manufacturer:
- RS PRO
Subtotal (1 pack of 250 units)*
MYR86.80
FREE delivery for orders over RM 150.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 August 2026
- Plus 69 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR86.80 | MYR0.347 |
*price indicative
- RS Stock No.:
- 218-666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cleanroom Paper | |
| Sub Type | Technical Paper | |
| Width | 210mm | |
| Paper Size | A4 | |
| Height | 297mm | |
| Cleanroom | Yes | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | Complies with EN 61340-5-1, RoHS | |
| Quantity | 250Per Pack | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cleanroom Paper | ||
Sub Type Technical Paper | ||
Width 210mm | ||
Paper Size A4 | ||
Height 297mm | ||
Cleanroom Yes | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals Complies with EN 61340-5-1, RoHS | ||
Quantity 250Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Cleanroom Technical Paper, A4 Size
RS PRO Cleanroom Technical Paper is designed for environments where contamination control is critical. This A4 size paper is ideal for use in cleanrooms, ensuring minimal particle and fibre generation, making it suitable for technical documentation and record-keeping in sensitive areas.
Features and Benefits
ISO 6 Cleanroom Processed: Ensures compatibility with stringent cleanroom standards
Ultra-low Ionic Contamination: Minimises risk of contamination in sensitive environments
Ultra-low Particle and Fibre Generation: Reduces potential for contamination
ROHS Compliant: Meets environmental and safety standards
Sold In Packs of 250: Convenient bulk packaging for extended use
Applications
Ideal for use in cleanroom environments across industries such as pharmaceuticals, biotechnology, and electronics manufacturing. Suitable for technical documentation, record-keeping, and other critical applications where contamination control is essential.
Additional Information
Complies with EN 61340-5-1 standards, ensuring electrostatic discharge protection. Each pack contains 250 sheets of A4 size paper, measuring 210 mm in width and 297 mm in height.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cleanroom Paper A4 Technical Paper 235mm x 297 mm
- RS PRO Cleanroom Paper A4 Writing Paper
- RS PRO Cleanroom Paper A4 Autoclaveable Paper 235mm x 315 mm
- RS PRO ESD Binder A4 Ring Binder 210mm x 297 mm
- RS PRO Cleanroom Notebook A5 Notebook 210mm x 148 mm
- RS PRO Cleanroom Notebook A4 Notebook 297mm x 210 mm
- RS PRO Static Dissipative Sleeve A4 Document Sleeve 220mm x 297 mm
- RS PRO ESD Binder A4 Ring Binder 40mm x 320 mm

