RS PRO ESD Binder A4 Ring Binder 210mm x 297 mm
- RS Stock No.:
- 218-625
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR198.05
FREE delivery for orders over RM 150.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 09 September 2026
- Plus 22 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR198.05 |
*price indicative
- RS Stock No.:
- 218-625
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Ring Binder | |
| Product Type | ESD Binder | |
| Width | 210mm | |
| Height | 297mm | |
| Paper Size | A4 | |
| Anti-Static | Yes | |
| Cleanroom | Yes | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Ring Binder | ||
Product Type ESD Binder | ||
Width 210mm | ||
Height 297mm | ||
Paper Size A4 | ||
Anti-Static Yes | ||
Cleanroom Yes | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO ESD Ring Binder, Antistatic Protection
The RS PRO ESD Ring Binder is designed to safely store and organise documents in environments sensitive to static electricity. Ideal for use within an Electrostatic Protected Area (EPA), this binder helps prevent damage to sensitive components by minimising static charge generation.
Features and Benefits
Surface resistance of 10¹¹ ohms/sq ensures effective static dissipation
D-ring mechanism provides secure document storage
Available in 2-ring or 4-ring configurations for flexibility
Wipe-clean, permanently antistatic PVC covering for durability
Printed with the ESD logo to BS EN 61340-5-1 on front and spine for easy identification
Applications
Suitable for use in cleanrooms, electronics manufacturing, and any EPA where static control is critical.
Additional Information
Complies with EN 61340-5-1 standards
Includes a 65mm spine label pocket for efficient filing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Binder A4 Ring Binder 210mm x 297 mm
- RS PRO ESD Binder A4 Ring Binder 40mm x 320 mm
- RS PRO ESD Binder A4 Clear Binder 235mm x 315 mm
- RS PRO Cleanroom Paper A4 Technical Paper 210mm x 297 mm
- RS PRO Cleanroom Paper A4 Technical Paper 235mm x 297 mm
- RS PRO Static Dissipative Sleeve A4 Document Sleeve 220mm x 297 mm
- RS PRO Cleanroom Notebook A5 Notebook 210mm x 148 mm
- RS PRO ESD-Safe & Clean Room Office Supplies & Stationery

