- RS Stock No.:
- 188-3953
- Mfr. Part No.:
- 1223.M6
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 188-3953
- Mfr. Part No.:
- 1223.M6
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Facom 1223.M6 is an accessories of Jaw which is made up of rubber material .
Length 125 mm
Material type Rubber
Material type Rubber
Specifications
Attribute | Value |
---|---|
Type | Vice Jaw |