- RS Stock No.:
- 202-9506
- Mfr. Part No.:
- CLR-50-20-G-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,934.52
Units | Per Unit |
1 + | MYR3,934.52 |
- RS Stock No.:
- 202-9506
- Mfr. Part No.:
- CLR-50-20-G-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-50-20-G-P-A Clamping system with linear movement. It has standardised hole pattern to ISO 21287.
Total stroke 41 mm
Piston diameter 50 mm
Piston rod thread M10
Clamping stroke 20 mm
Cushioning P: Flexible cushioning rings/plates at both ends
Piston diameter 50 mm
Piston rod thread M10
Clamping stroke 20 mm
Cushioning P: Flexible cushioning rings/plates at both ends
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 50mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-50-20-G-P-A |
Absolute Maximum Pressure | 10bar |