- RS Stock No.:
- 202-9505
- Mfr. Part No.:
- CLR-40-10-G-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,604.31
Units | Per Unit |
1 + | MYR3,604.31 |
- RS Stock No.:
- 202-9505
- Mfr. Part No.:
- CLR-40-10-G-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-40-10-G-P-A Clamping system with linear movement. It has standardised hole pattern to ISO 21287.
Total stroke 28 mm
Piston diameter 40 mm
Piston rod thread M8
Clamping stroke 10 mm
Cushioning P: Flexible cushioning rings/plates at both ends
Piston diameter 40 mm
Piston rod thread M8
Clamping stroke 10 mm
Cushioning P: Flexible cushioning rings/plates at both ends
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 10mm |
Bore | 40mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-40-10-G-P-A |
Absolute Maximum Pressure | 10bar |