- RS Stock No.:
- 202-9482
- Mfr. Part No.:
- CLR-20-20-L-P-A
- Manufacturer:
- Festo
- RS Stock No.:
- 202-9482
- Mfr. Part No.:
- CLR-20-20-L-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-20-20-L-P-A Clamping system with linear and swivel motion, 90° to the left. It has standard port pattern per ISO 21287.
Total stroke 32 mm
Piston diameter 20 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 20 mm
Piston diameter 20 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 20mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-20-20-L-P-A |
Absolute Maximum Pressure | 10bar |