- RS Stock No.:
- 202-9452
- Mfr. Part No.:
- CLR-50-20-L-P-A-K11-R8
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,497.17
Units | Per Unit |
1 + | MYR4,497.17 |
- RS Stock No.:
- 202-9452
- Mfr. Part No.:
- CLR-50-20-L-P-A-K11-R8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-50-20-L-P-A-K11-R8 clamping system with linear and swivel motion 90 degrees to the left. It has standard hole pattern according to ISO 21287 with dust and weld spatter protection.
Total stroke 41 mm
Piston diameter 50 mm
Piston rod thread M10
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Piston diameter 50 mm
Piston rod thread M10
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 50mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-50-20-L-P-A-K11-R8 |
Absolute Maximum Pressure | 10bar |