Fluke Clamp Meter

  • RS Stock No. 182-9525
  • Mfr. Part No. FLK-376FC/114 KIT
  • Manufacturer Fluke
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Fluke 370 FC Series True RMS Wireless AC/DC Clampmeters

Fluke 370 FC clampmeters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. Some of the most frustrating tasks for electricians and maintenance technicians involve troubleshooting intermittent faults because these rarely occur at convenient times. The 370 FC clampmeters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery. Fluke 370 FC models are: 374 FC ( 905-5911 ) 600 A, 6000 Ω; 375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz; 376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.

Features & Benefits

• Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• True RMS voltage and current for accurate measurements on non-linear signals
• Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
• Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
• 500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
• Connect your meter to your smartphone with Fluke Connect Measurements
• Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
• Record results directly to your phone and the Cloud
• Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
• Compatible with TPAK magnetic hanging strap
• Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• CAT IV 600 V, CAT III 1000 V safety rating
• Soft carrying case

Note

Measurement data from 370 FC Series clampmeters and other test tools can be wirelessly transmitted to smartphones for storage on the Fluke Cloud™ and for team access from the field (subject to wireless service area, plan pricing and other criteria).

Supplied with

TL75 test leads, AA alkaline batteries (x2), coated instruction card, safety information sheet, soft carrying case, 18-inch iFlex® flexible current probe (376 FC only), TPAK magnetic hanging strap (376 FC only)

Buy a Fluke 376 FC clamp meter and get a free 114 digital multimeter

The new Fluke 376 Clamp Meter offers improved performance
perfect for a wide range of current measurement situations.
With true-rms ac voltage and current measurements, the Fluke
376 can read up to 1000 V and 1000 A in both ac and dc modes.
Additionally, the Fluke 376 includes the new iFlex™ flexible current
probe expanding the measurement range to 2500 A ac while
providing increased display flexibility, ability to measure around
awkward sized conductors and improved wire access. The Fluke
376 is the direct replacement for the Fluke 337 Clamp Meter.

Specifications
Attribute Value
Absolute Maximum AC Current Measurement 1kA ac
Absolute Maximum DC Current Measurement 1kA dc
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 60kΩ
Connectivity Bluetooth
Model Number 376 FC
AC Current Measurement Resolution 100mA
DC Current Measurement Resolution 100mA
Best DC Current Accuracy ±(2% rdg + 5dgts)
Clamp Meter Type Multifunction Clamp
Best AC Current Accuracy ±(2% rdg + 5dgts)
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
Dimensions 249 x 85 x 45mm
AC Voltage Measurement Resolution 100mV
DC Voltage Measurement Resolution 100mV
True RMS Yes
Resistance Measurement Resolution 100mΩ
Width 85mm
Minimum Operating Temperature -10°C
Height 45mm
Power Source Battery
Length 249mm
Battery Type IEC LR6, NEDA 15A, 2 x AA Alkaline
Safety Category Voltage 600 V, 1000 V
Safety Category Level CAT III, CAT IV
Weight 395g
Jaw Capacity Busbars 34mm
Best Resistance Measurement Accuracy 1 % ± 5 Digits
Display Type Backlit LCD
Maximum Operating Temperature +50°C
Safety Category CAT III 1000 V, CAT IV 600 V
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 2,948.27
units
Per unit
1 +
MYR2,948.27