Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- RS Stock No.:
- 556-580
- Mfr. Part No.:
- 1607418
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-580
- Mfr. Part No.:
- 1607418
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Shell Size | 2.5mm | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Shell Size 2.5mm | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert set expertly designed for the VARIOCON range. It boasts exceptional reliability, making it ideal for various applications in plant and electrical device engineering. With a sturdy design that accommodates up to 32 positions, this contact insert ensures optimal connectivity. It has a rated current of 10 A and a rated voltage of 160 V, providing robust performance in demanding environments. The connectors feature a pin connection type and must be connected or disconnected under no load, ensuring safety during operation.
Highly efficient in both indoor and outdoor applications when supported adequately
Supports a wide range of conductor cross sections for versatile connectivity
Requires no load conditions for safe connection and disconnection
Excellent vibration and thermal resistance for long term stability
Classified under rigorous ECLASS and ETIM standards for enhanced reliability
Supports a wide range of conductor cross sections for versatile connectivity
Requires no load conditions for safe connection and disconnection
Excellent vibration and thermal resistance for long term stability
Classified under rigorous ECLASS and ETIM standards for enhanced reliability
