- RS Stock No.:
- 915-5825
- Mfr. Part No.:
- UTL612DCG
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 915-5825
- Mfr. Part No.:
- UTL612DCG
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTL Series Contacts and Dust Caps
A comprehensive range of Souriau UTL series connector accessories, including receptacle dust cap and male and female contacts in a variety of wire sizes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 12 |
Series | UTL |
IP Rating | IP67, IP68, IP69K |
Material | EPDM |
Colour | Black |