Molex 130201 Series Female Dust Cap, 1111

  • RS Stock No. 822-1930
  • Mfr. Part No. 130201-1111
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Mini-Change® Accessories

These Brad® Mini-Change® A-Size Dust Caps protect the connector from dust and moisture.

Shell anodized Aluminium
Chain Zinc plated steel
Die cast with steel bead chain and loop
Thread size 7/8" - 16 UN - 2B internal or 2A external

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Gender Female
Series 130201
Material Anodized Aluminium
Series Number 1111
Temporarily out of stock - back order for despatch 12/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 79.28
units
Per unit
1 - 4
MYR79.28
5 - 9
MYR75.01
10 - 24
MYR71.26
25 +
MYR67.94
Related Products
Dust caps for plugs and sockets protecting the ...
Description:
Dust caps for plugs and sockets protecting the connectors from water, dirt and damage, when they are not connected. Will remain attached with rubber eyelet arrangementIP67 when connected.
The Ethernet Buccaneer provides a high degree of ...
Description:
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas. Dust caps for cable plugs, patchcords, and panel socketsSealing caps maintain the ...
Extended cable size replacement connector glands and heavy ...
Description:
Extended cable size replacement connector glands and heavy duty sealing dust caps to maintain IP68 rating of unmated connectors, with stainless steel straps. 7081015 suitable for 7080876 (typically)7081021suitable for 7080924 (typically)7081028 suitable for 7080886 (typically)7081019 suitable for 7080858 (typically).
The use of protective caps is advisable particularly ...
Description:
The use of protective caps is advisable particularly for applications where disconnected Toughcon connector or receptacle could come into contact with humidity or dust. The protective cap can either be screwed into place on the receptacle attached to the cable ...