Glenair Male Dust Cap

  • RS Stock No. 713-3403
  • Mfr. Part No. VG95234KB22
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): IT
Product Details

Glenair VG95234 Protective Cover - Plugs

Glenair VG95324 bayonet compatible plug covers provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured to the mounting bolts of the panel/wall mounted connector.

Aluminium alloy with olive drab passivation
Stainless steel chain

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Specifications
Attribute Value
Gender Male
Discontinued product
Related Products
A series of dust caps, specifically for use ...
Description:
A series of dust caps, specifically for use with the Souriau series of connectors. Perfect for harsh environments where dust and other debree may be a problem. All models are highly reliable and excellent quality.
Dust caps of aluminium construction suitable for use ...
Description:
Dust caps of aluminium construction suitable for use with PT connectors of Pattern 105 and MIL-C-26482. A retention cord is fitted., Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...
Plastic industrial connectors which provide sealing to IP67. ...
Description:
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept ...