- RS Stock No.:
- 909-8239
- Mfr. Part No.:
- 61-0800-085-00
- Manufacturer:
- Binder
Discontinued product
- RS Stock No.:
- 909-8239
- Mfr. Part No.:
- 61-0800-085-00
- Manufacturer:
- Binder
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder 581 Series Contacts
From Binder, this range of crimp contacts are for use with the 581 Series of M16 circular connectors.
Binder 581 Series Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 2.25mm |
Wire Size | 26 → 24 AWG |
Termination Method | Crimp |
For Use With | Circular Connector |
Current Rating | 7A |
Length | 14.3mm |
Contact Plating | Silver |
Mounting Type | Cable Mount |