- RS Stock No.:
- 851-0237
- Mfr. Part No.:
- 82911437NK
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0237
- Mfr. Part No.:
- 82911437NK
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau 8291 Series
The 8291 Series from Souriau offers customers the opportunity to reduce the number of connectors when combining signal and high current applications into 1 connector. The signal cavities accept the full range of TRIM TRIO size 16 contacts for applications up to 13 A.
For use with the TRIM TRIO™ range
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Souriau 8291 Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 12 |
Wire Size | 20 AWG |
Termination Method | Crimp |
For Use With | Trim Trio Connectors |
Current Rating | 26A |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | ≤5mΩ |
Mounting Type | Cable Mount |