- RS Stock No.:
- 724-2456
- Mfr. Part No.:
- 0462-203-04141
- Manufacturer:
- Deutsch
Discontinued product
- RS Stock No.:
- 724-2456
- Mfr. Part No.:
- 0462-203-04141
- Manufacturer:
- Deutsch
Legislation and Compliance
Product Details
DTHD Series Connector Contacts
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 4 |
Wire Size | 6 AWG |
Termination Method | Crimp |
Series | 0462 |
For Use With | DT Series Connector |
Current Rating | 100A |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +125°C |