Hirose HR30 Series, 2A Female Crimp Contact for use with Plastic Connector, Wire size 30 → 26 AWG

  • RS Stock No. 166-4926
  • Mfr. Part No. HR30-SC-211
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Note

Crimp contacts, stock no.s 537-5400 and 537-5416 are for 26 to 30 AWG wire, with an overall diameter of 1 mm max. and must be ordered separately.

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Specifications
Attribute Value
Gender Female
Wire Size 30 → 26 AWG
Termination Method Crimp
Series HR30
For Use With Plastic Connector
Current Rating 2A
Length 11mm
Contact Plating Gold
Contact Material Phosphor Bronze
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Mounting Type Cable Mount
Temporarily out of stock - back order for despatch when stock is available
Price 1 Reel of 10000
MYR 3,890.00
Reel(s)
Per Reel
Per unit*
1 +
MYR3,890.00
MYR0.389
*price indicative
Related Products
The RS connectors are for VTR applications for ...
Description:
The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. ...
Based on DIN 72585, this range of sealed ...
Description:
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance. Single piece, formed constructionTin platedWire seals are crimped individually with the contact.
Connectors and moulded leads, available in the mini-DIN ...
Description:
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals. Flange mountingSolder tags for ground connectionMoulded ...
Suitable for UTO Series, see e.g. 557-925. Flammability ...
Description:
Suitable for UTO Series, see e.g. 557-925. Flammability rating UL94V0 2 VDE 0110 Group C versions 3 and 7 waysMoulded keyways ensure error free matingStandard shell sizes and contact arrangementsHigh conductive copper alloyGold flash or tin plate optionsIncorporating stainless steel ...