- RS Stock No.:
- 124-6006
- Mfr. Part No.:
- SC16M11S31
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 124-6006
- Mfr. Part No.:
- SC16M11S31
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Souriau Accessories for UTO Series Connectors
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.
Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing
Combine power contacts with the standard size 16 signal contacts into the same housing
Souriau UTO Series of Receptacles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | #16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | SC |
For Use With | MBG, MSX Series Connector, SMS, SMSIP, UTG, UTO, UTP, UTS, UTV |
Current Rating | 13A |
Contact Plating | Gold over Nickel |
Voltage Rating | 750 V |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |
Mounting Type | Cable Mount |