- RS Stock No.:
- 123-5661
- Mfr. Part No.:
- 21011009924
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 123-5661
- Mfr. Part No.:
- 21011009924
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Han M12 Power Contact Crimp
From Harting, these Han contact crimps are gold plated and used with Han M12 Power Connectors.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 1.5mm |
Wire Size | 20 AWG |
Termination Method | Crimp |
For Use With | M12 Connector |
Length | 23.2mm |
Contact Plating | Gold |
Contact Material | Copper |
Mounting Type | Cable Mount |