Polamco, 91Size 15 Straight Backshell, For Use With MIL-D 38999 Professional Threaded Connector
- RS Stock No.:
- 510-8402
- Mfr. Part No.:
- 91SH1-15-08-1-ZB
- Manufacturer:
- Polamco
This image is representative of the product range
View this category
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR233.82
units | Per Unit |
1 - 4 | MYR233.82 |
5 - 24 | MYR228.91 |
25 - 49 | MYR222.03 |
50 - 99 | MYR216.56 |
100 + | MYR211.81 |
- RS Stock No.:
- 510-8402
- Mfr. Part No.:
- 91SH1-15-08-1-ZB
- Manufacturer:
- Polamco
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
91 Series Spin Coupling Backshells, Polamco
Note
Specifications
Attribute | Value |
For Use With | MIL-D 38999 Professional Threaded Connector |
Shell Size | 15 |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Spring Clip Size | 3 |
Thread Size | M22 x 1 |
Length | 30mm |
Series | 91 |