- RS Stock No.:
- 343-1750
- Manufacturer:
- AB Connectors
Discontinued product
- RS Stock No.:
- 343-1750
- Manufacturer:
- AB Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Conduit Backshell Adaptor
Fixes to the rear of the connector to allow assembly to conduit tubing
Note
Thread size quoted is for the conduit
Specifications
Attribute | Value |
---|---|
For Use With | ABCIRCH |
Shell Size | 22 |
Length | 37mm |
Number of Contacts | 14 |