TE Connectivity Natural Strain Relief for use with Universal MATE-N-LOK Series
- RS Stock No.:
- 677-749
- Mfr. Part No.:
- 641777-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 600 units)*
MYR1,094.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,094.07 | MYR1.823 |
*price indicative
- RS Stock No.:
- 677-749
- Mfr. Part No.:
- 641777-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Strain Relief | |
| For Use With | Universal MATE-N-LOK Series | |
| Colour | Natural | |
| Material | Nylon | |
| Series | Universal MATE-N-LOK | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Strain Relief | ||
For Use With Universal MATE-N-LOK Series | ||
Colour Natural | ||
Material Nylon | ||
Series Universal MATE-N-LOK | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- US
The TE Connectivity Strain Relief Adapter is engineered to reduce mechanical stress on wire connections, improving long-term reliability in electrical systems. Its nylon construction offers flexibility and resilience, while the natural finish blends seamlessly with standard connector housings. This adapter is Ideal for use in environments where moderate flame resistance and mechanical protection are required.
Made from natural nylon for lightweight durability
Complies with UL 94V-2 flammability rating
Designed to minimize strain on wire terminations
Related links
- TE Connectivity Cover Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity White Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Contact Plug-In
- TE Connectivity Universal MATE-N-LOK Series Sealing Cap 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
