Phoenix Contact Silver Counter Nut, Shell Size 3/4 for use with Connector
- RS Stock No.:
- 557-987
- Mfr. Part No.:
- 1416011
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR64.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR64.54 | MYR12.908 |
| 5 + | MYR62.75 | MYR12.55 |
*price indicative
- RS Stock No.:
- 557-987
- Mfr. Part No.:
- 1416011
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 3/4 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Silver | |
| Material | Brass | |
| Series | A-INL-NPT3/4-N-S | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 3/4 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Series A-INL-NPT3/4-N-S | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is expertly designed to meet the rigorous demands of various industrial applications. Made from durable brass with a nickel plating, this flat nut ensures a reliable, non shielded fit for 3/4 inch NPT threads. As part of a comprehensive range of accessories, this counter nut not only guarantees superior quality but integrates seamlessly into your setups. The thoughtful design also considers ease of use, allowing for simple installation and secure fastening, thus contributing to overall operational efficiency.
Handles extreme temperatures making it suitable for harsh environments
Compact length and diameter for versatile applications
Moulded to provide a strong grip enhancing the performance of connected components
Recognised for fulfilling EU RoHS substance requirements aligning with sustainability standards
Meets international compliance standards which ensuring reliability across regions
Related links
- Phoenix Contact Silver Counter Nut, Shell Size 3/8 for use with Connector
- Phoenix Contact Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size PG9 for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 46 mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size PG42 for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size PG11 for use with Circular Connector
