Amphenol Limited Silver Strain Relief Clamp, Shell Size 14
- RS Stock No.:
- 228-018
- Mfr. Part No.:
- M85049/52S14N
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR139.19
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR139.19 |
| 10 + | MYR128.08 |
*price indicative
- RS Stock No.:
- 228-018
- Mfr. Part No.:
- M85049/52S14N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Cable Clamp | |
| Shell Size | 14 | |
| Accessory Type | Strain Relief Clamp | |
| Colour | Silver | |
| Material | Aluminium | |
| Series | AS34001 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Cable Clamp | ||
Shell Size 14 | ||
Accessory Type Strain Relief Clamp | ||
Colour Silver | ||
Material Aluminium | ||
Series AS34001 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Strain Relief Clamps not only tidy up the cable after termination, but also provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern, and weight saving is a major consideration.
Cost effective and light weight clamp
Straight strain relief
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/strain-relief-clamp/
Related links
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 10
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 12
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 22
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 8
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 16
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 24
