- RS Stock No.:
- 212-0223
- Mfr. Part No.:
- LV429033
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR479.72
Units | Per Unit |
1 + | MYR479.72 |
- RS Stock No.:
- 212-0223
- Mfr. Part No.:
- LV429033
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric trip unit TM50D, with Thermal-magnetic Trip unit technology. Used in Distribution Application. With Protection type L : for overload protection (thermal) I : for short-circuit protection (magnetic) & Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Ambient air temperature for operation -25…70 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Range | Compact |
Series | TM-D |
For Use With | Compact NSX 100/160 Circuit Breakers |
Rated Control Voltage | 690 V ac, 750V dc |
Better World Verification | Green Premium |
Better World Product | Yes |