PowerTag Link - Smart communication modu

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): EE
Product Details

The Acti9 PowerTag Link communication system can be easily integrated into any building managementarchitecture.It combines monitoring and metering and protection functions designed for energy efficiency solutions.Based on the Modbus protocol, the Acti9 PowerTag Link communication system allows switchboards andbusbar truncking systems data to be exchanged in real time with a supervision system or a PLC.This system's pre-wired cables can save time and prevent wiring errors during installation.

Specifications
Attribute Value
Range Acti 9
Supply Voltage 110 230 V ac
Current Rating 2 A
Power Consumption 5 VA
Wired/Wireless Wireless
IP Rating IP20, IP40
Mounting Type DIN Rail
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
Height 85mm
Width 54mm
Depth 67.5mm
Temporarily out of stock - back order for despatch 26/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 2,283.85
units
Per unit
1 +
MYR2,283.85