Lovato Electric Terminal Clamp for use with P5ME3PH0600UL
- RS Stock No.:
- 828-594
- Mfr. Part No.:
- P5X504
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR2,167.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,167.36 |
*price indicative
- RS Stock No.:
- 828-594
- Mfr. Part No.:
- P5X504
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Mounting Accessory | |
| Accessory Type | Terminal Clamp | |
| For Use With | P5ME3PH0600UL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Mounting Accessory | ||
Accessory Type Terminal Clamp | ||
For Use With P5ME3PH0600UL | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- KR
The Lovato Terminal clamp set is designed for use with both rigid and flexible cables, ensuring secure connections for power applications.
Includes sets suitable for both rigid and flexible cables
Provides a tightening torque for the Terminal lug of 40.5 Nm
Compatible with UL-compliant MCCBs
Supports conductor sections from 2x2/0 to 2x350 kcmil
Related links
- Lovato Electric Terminal Clamp for use with P5ME3PH0100UL
- Lovato Electric Terminal Clamp for use with P5ME3PH0400UL
- Lovato Electric Terminal Clamp for use with P5ME3PH0250UL
- Lovato Electric Terminal for use with P1MB
- Lovato Electric Cover for use with Bus Bar Terminal
- Lovato Electric GL Terminal Shroud
- Lovato Electric Handle for use with P5ME
- Lovato Electric Cable for use with P5X194X
