Eaton NZM Undervoltage Release for use with NZM3(-4), NZM2(-4), N(S)3(-4), N(S)2(-4)
- RS Stock No.:
- 254-773
- Mfr. Part No.:
- 259491 NZM2/3-XU24AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,016.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,016.67 |
*price indicative
- RS Stock No.:
- 254-773
- Mfr. Part No.:
- 259491 NZM2/3-XU24AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Undervoltage Release | |
| For Use With | NZM3(-4), NZM2(-4), N(S)3(-4), N(S)2(-4) | |
| Range | NZM | |
| Standards/Approvals | UL, UL/CSA, RoHS conform, IEC, CSA, CE marking | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Undervoltage Release | ||
For Use With NZM3(-4), NZM2(-4), N(S)3(-4), N(S)2(-4) | ||
Range NZM | ||
Standards/Approvals UL, UL/CSA, RoHS conform, IEC, CSA, CE marking | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is specifically designed for demanding applications where reliable performance is paramount. Equipped with an undervoltage release mechanism, it operates efficiently at 24VAC, providing exceptional safety and functionality. Its compact design includes robust dimensions of 90 mm in height and 30 mm in width, enabling easy installation in various settings. The circuit breaker not only meets international compliance standards but is also certifiably safe for use in industrial environments. Combining innovative technology with a user-friendly interface, this device ensures that accidental activation is prevented when the control voltage drops below specified limits. Ideal for off-load switching applications, it delivers reliable operation, reducing the risk of equipment failure and downtime.
Compact dimensions facilitate seamless integration into existing setups
Undervoltage release ensures automatic disconnection for enhanced safety
Suitable for use with emergency-stop devices, increasing reliability
Offers compliance with international standards, reinforcing safety and quality
Temperature rise data for assured thermal management capability
Screw connection type for robust and secure electrical connections
Designed to prevent accidental contact during operation
Highly reliable reaction time, ensuring prompt response under load conditions
Compatible with multiple circuit configurations, providing versatility
Allows easy validation of electrical connections by panel builders
Related links
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)2(-4), NZM2(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), NZM2(-4)
- Eaton NZM Undervoltage Release for use with N(S)3(-4) NZM3(-4), NZM2(-4)
- Eaton NZM Undervoltage Release for use with N(S)3(-4) NZM3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), N(S)3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)3(-4) N(S)2(-4), NZM3(-4)
