Eaton Terminal Shield for use with Accessory Consideration, KLV Accessories, KLV Distribution Board, Spare Parts
- RS Stock No.:
- 248-835
- Mfr. Part No.:
- 186291 VS3-STEEL-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR504.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR504.07 |
*price indicative
- RS Stock No.:
- 248-835
- Mfr. Part No.:
- 186291 VS3-STEEL-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Shield | |
| For Use With | Accessory Consideration, KLV Accessories, KLV Distribution Board, Spare Parts | |
| Series | xComfort KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Shield | ||
For Use With Accessory Consideration, KLV Accessories, KLV Distribution Board, Spare Parts | ||
Series xComfort KLV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton product epitomises robust design and functionality in electrical distribution solutions. Designed for use in LV systems, it features a three-row plaster shield made from high-quality sheet steel with a powder-coated finish that ensures durability and ease of installation. With a dedicated opening for conveniently switching on the miniature circuit-breaker, this reusable plaster shield is perfect for both residential and commercial applications. Its versatile dimensions make it suitable for various installation scenarios. This plaster shield not only meets the highest standards of compliance, including RoHS, but also provides a sleek architectural finish, making it a perfect fit for modern electrical infrastructure. With its user-friendly design and reliable performance, it stands as a quintessential accessory for efficient electrical installations.
Constructed with durable sheet steel for long-lasting performance
Includes a powder-coated finish that provides additional protection against wear
Designed with an opening for straightforward switching of the miniature circuit-breaker
Reusable construction contributes to cost-effective installations and upgrades
RoHS compliant, promoting environmentally responsible choices in electrical installations
Perfect for both commercial and residential use, providing versatility in application
Streamlined design ensures compatibility with existing LV systems and enhances overall aesthetics
Includes a powder-coated finish that provides additional protection against wear
Designed with an opening for straightforward switching of the miniature circuit-breaker
Reusable construction contributes to cost-effective installations and upgrades
RoHS compliant, promoting environmentally responsible choices in electrical installations
Perfect for both commercial and residential use, providing versatility in application
Streamlined design ensures compatibility with existing LV systems and enhances overall aesthetics
Related links
- Eaton FUP-KLV Series Flange for Use with KLV Accessories KLV Multimedia 88.5 x
- Eaton FHW-KLV Series Flange for Use with KLV Accessories KLV Multimedia 88.5 x
- Eaton xComfort KLV Empty Terminal Support for use with KLV Accessories KLV Multimedia, Spare
- Eaton VS3-KLV Series Plastic Partition for Use with KLV Distribution Board, 69 x 505.5 x 1.5mm
- Eaton VS1-KLV Series Plastic Partition for Use with KLV Distribution Board, 69 x 255.5 x 1.5mm
- Eaton xComfort Plaster Shield for use with Circuit Breaker
- Eaton xComfort KLV Series Ventilated Door 296mm W KLV Multimedia, Spare
- Eaton xComfort KLV Series Ventilated Door 296mm W KLV Multimedia, Spare
