Eaton NZM Accessory Earth-Fault Releases for use with N1 Switch Disconnectors, 3 pole NZM1 Circuit Breakers
- RS Stock No.:
- 248-015
- Mfr. Part No.:
- 104610 NZM1-XFI300U
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,879.69
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,879.69 |
*price indicative
- RS Stock No.:
- 248-015
- Mfr. Part No.:
- 104610 NZM1-XFI300U
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Accessory Earth-Fault Releases | |
| For Use With | N1 Switch Disconnectors, 3 pole NZM1 Circuit Breakers | |
| Range | NZM | |
| Standards/Approvals | IEC, IEC/EN 60947-2 annex B, RoHS conform, IEC/EN 60947-2 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Accessory Earth-Fault Releases | ||
For Use With N1 Switch Disconnectors, 3 pole NZM1 Circuit Breakers | ||
Range NZM | ||
Standards/Approvals IEC, IEC/EN 60947-2 annex B, RoHS conform, IEC/EN 60947-2 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CZ
The Eaton NZM series molded case circuit breaker represents the pinnacle of reliability and functionality in electrical protection. Engineered by Eaton, this device is designed specifically for three-phase systems, ensuring robust performance in demanding environments. The circuit breaker features advanced earth-fault release technology, offering enhanced protection up to 300mA. With a compact design, it effectively manages electrical currents while maintaining safety and compliance with IEC standards. Its versatile installation options allow for bottom mounting, making it an ideal choice for panel builders and electrical contractors seeking efficiency and ease of use. The NZM1-XFI300U not only meets rigorous functional requirements but also contributes to the overall safety of electrical installations, reflecting Eaton's commitment to quality and innovation in electrical solutions.
Compact and lightweight design for easier installation
Advanced earth-fault release for enhanced safety
Suitable for three-phase systems to streamline operations
Compliant with IEC standards for global assurance
Vertical and horizontal mounting positions for flexibility
Mechanical lifespan of 20,000 operations ensures durability
Shock resistance of up to 20 g for added reliability
Pulse-current sensitivity based on a core-balance principle
Related links
- Eaton NZM Accessory Earth-Fault Releases for use with N1 Switch Disconnectors, 3 pole NZM1 Circuit Breakers
- Eaton NZM Accessory Earth-Fault Releases for use with 4 Pole NZM1-4 Circuit- Breakers, N1-4 Switch-Disconnectors
- Eaton NZM Accessory Earth-Fault Releases for use with N1-4 Switch-Disconnectors, 4 Pole NZM1-4 Circuit- Breakers
- Eaton NZM Earth Fault Releases for use with N1-4 Switch-Disconnectors, 4 Pole NZM1-4 Circuit- Breakers
- Eaton NZM Earth Fault Releases for use with N(S)1 NZM1
- Eaton NZM Earth Fault Releases for use with N(S)1 Three-pole
- Eaton NZM Earth Fault Releases for use with N(S)1Three-poleNZM1
- Eaton NZM Earth Fault Releases for use with N1-4 Four-pole
