AC162061, Chip Programming Adapter for PIC16F690

  • RS Stock No. 667-7836
  • Mfr. Part No. AC162061
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ICD Header AC162061

This Microchip MPLAB® ICD Header provides users a means of connecting the MPLAB ICD Module to a target board that does not incorporate a 6-wire modular connection into its design.

This header is designed for PIC16F631/677/685/687 20-pin devices.

Specifications
Attribute Value
For Use With PIC16F690
Discontinued product
Related Products
Description:
This board acts as an adaptor to allow the programming of PIC10F2xx microcontrollers. Connects to MPLAB 2 ICDConnects to PICkit™ 1 Flash Starter KitConnects to PICSTART Plus ProgrammerConnects to BFMP Baseline Flash Microcontroller ProgrammerNo additional active or passive components required. ...
Description:
Designed to prevent damage to the USB PIC Microcontroller during programmingLimits voltage at the VPP pin to 8.9VPrevents the voltage applied to D+/D- from exceeding 3.6VAutomatically protects USB data connections during the Program/Erase cycle (USB cable does not need to ...
From DISCERA, the Timeflash chip programming adaptor is ...
Description:
From DISCERA, the Timeflash chip programming adaptor is a simple Windows-based USB kit that allows you to custom program and verify any DSC8XXX programmable oscillator for any frequency with up to four decimal point resolution. CMOS, LVPECL, LVDS, and HCSL ...
The TSOP28 to DIP28 universal adapter connect the ...
Description:
The TSOP28 to DIP28 universal adapter connect the pins of an 8/16/18/20/28-pin TSOP device (width=12mm) to a 28-pin DIP equivalentIt accepts a TSOP28-12 device and plug into a DIP socketEquivalent adapters from other manufacturers: WL-TSOP28-T, PA28TS28D-EO, SA430T.