- RS Stock No.:
- 881-3211
- Mfr. Part No.:
- 748421551
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 881-3211
- Mfr. Part No.:
- 748421551
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multilayer Chip Balun - WE-BAL Series
Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee)
Operating temperature: –40 °C to +85 °C
Specifications
Attribute | Value |
---|---|
Unbalance Impedance | 50Ω |
Balance Impedance | 100Ω |
Maximum Insertion Loss | 1dB |
Mounting Type | Surface Mount |
Pin Count | 6 |
Dimensions | 2 x 1.25 x 0.85mm |
Height | 0.85mm |
Length | 2mm |
Width | 1.25mm |
Maximum Frequency | 2.5GHz |
Minimum Frequency | 2400MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |