- RS Stock No.:
- 923-1449
- Mfr. Part No.:
- ICL7660SIBAZ
- Manufacturer:
- Renesas Electronics
1470 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 98)
MYR7.695
Units | Per Unit | Per Tube* |
98 - 98 | MYR7.695 | MYR754.11 |
196 + | MYR7.464 | MYR731.472 |
*price indicative |
- RS Stock No.:
- 923-1449
- Mfr. Part No.:
- ICL7660SIBAZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12, 1.5 → -1.5. 22.8 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4mm |