- RS Stock No.:
- 923-1411
- Mfr. Part No.:
- ICL7660CPAZ
- Manufacturer:
- Renesas Electronics
850 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR7.771
Units | Per Unit | Per Tube* |
50 - 50 | MYR7.771 | MYR388.55 |
100 - 450 | MYR7.651 | MYR382.55 |
500 + | MYR6.297 | MYR314.85 |
*price indicative |
- RS Stock No.:
- 923-1411
- Mfr. Part No.:
- ICL7660CPAZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12 → -1.5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 10.16mm |
Width | 7.11mm |