- RS Stock No.:
- 923-1402
- Mfr. Part No.:
- ICL7660CBAZ
- Manufacturer:
- Renesas Electronics
6174 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 98)
MYR8.267
Units | Per Unit | Per Tube* |
98 - 98 | MYR8.267 | MYR810.166 |
196 - 294 | MYR8.086 | MYR792.428 |
392 + | MYR7.937 | MYR777.826 |
*price indicative |
- RS Stock No.:
- 923-1402
- Mfr. Part No.:
- ICL7660CBAZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -1.5 → 10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Width | 4mm |
Length | 5mm |