Texas Instruments LM2660MM/NOPB, Charge Pump Inverting 100mA 80 kHz 8-Pin, VSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Buck (Step-Down), Boost (Step-Up) and Inverting topologies

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 100mA
Maximum Switching Frequency 80 kHz
Mounting Type Surface Mount
Package Type VSSOP
Pin Count 8
Typical Operating Supply Voltage 1.5 → 5.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5 V
Minimum Operating Supply Voltage 1.5 V
Width 3.1mm
Minimum Operating Temperature -40 °C
95 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 6.50
units
Per unit
Per Pack*
5 - 20
MYR6.50
MYR32.50
25 - 95
MYR6.00
MYR30.00
100 - 245
MYR5.574
MYR27.87
250 - 495
MYR5.202
MYR26.01
500 +
MYR4.872
MYR24.36
*price indicative
Packaging Options: